2708261

Phoenix Contact
651-2708261
2708261

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers PSI-MOS PROFIB/FO 850 T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,00,088.05 ₹1,00,088.05

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Fiber Optic Converters
850 nm
12 MBd
Multimode
24 V
- 20 C
+ 60 C
PROFIBUS
ST
1200 m
Brand: Phoenix Contact
Mounting Style: Panel Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: PSI-MOS-PROFIB/FO_850_T PSIMOSPROFIBFO850T
Unit Weight: 265.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99