2761606

Phoenix Contact
651-2761606
2761606

Mfr.:

Description:
D-Sub Standard Connectors SUBCON 15/M-SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,283.13 ₹6,283.13

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Terminal Block - Screw Connection
Wire
2 Row
Male
Plug
2 (A)
Acrylonitrile Butadiene Styrene (ABS)
Metal
IP20
Unfiltered
SUBCON-PLUS
Tray
Brand: Phoenix Contact
Current Rating: 100 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: SUBCON
Voltage Rating: 60 V
Part # Aliases: SUBCON_15/M-SH SUBCON15MSH
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.