2801231

Phoenix Contact
651-2801231
2801231

Mfr.:

Description:
Industrial Surge Protectors VAL-MS-T1/T2 1000DCPV-UD-ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,442.90 ₹1,44,429.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
- 40 C
+ 80 C
17.5 mm
52.4 mm
Brand: Phoenix Contact
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Unit Weight: 94.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
TARIC:
8536303090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.