2902822

Phoenix Contact
651-2902822
2902822

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-SL CVS-24-5-10-NC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,794.41 ₹18,794.41

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
DIN Rail
MINI MCR
Brand: Phoenix Contact
Height: 93.1 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Analog
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-CVS-24-5-10-NC MINIMCRSLCVS24510NC
Unit Weight: 82.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

PLC Push-In Technology Relays

Phoenix Contact PLC Push-In Technology Relays are equipped with push-in termination technology. Push-In Technology provides a fast, easy, safe connection and eliminates the need for insertion tools; even conductors as small as 22 AWG can be terminated. Terminations are made simply by pushing wires into the terminal, using very little force. To disconnect the wire, nearly any screwdriver can be used. Push-In Technology allows Phoenix Contact to meet the growing demand for the kinds of fast, safe, and error-free products now needed in industrial control cabinets. Phoenix Contact PLC Push-In Technology Relays, in 6mm housing, are 100% touch-proof and permit faster wiring - up to 50 % faster installation time.