2902829

Phoenix Contact
651-2902829
2902829

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-SL-UI-I- LP-NC

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,374.10 ₹34,374.10

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Isolation Amplifier
1 Channel
Current, Voltage
Current
DIN Rail
Screw
Polybutylene Terephthalate (PBT)
MINI MCR
Brand: Phoenix Contact
Height: 93.1 mm
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: INTERFACE Analog
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-UI-I-LP-NC MINIMCRSLUIILPNC
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909009
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.