2902932

Phoenix Contact
651-2902932
2902932

Mfr.:

Description:
Safety Relays TC-D37SUB-AIO16- EX-PS-UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81,899.63 ₹81,899.63

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
IP00
Brand: Phoenix Contact
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 242 mm
Part # Aliases: TC-D37SUB-AIO16-EX-PS-UNI TCD37SUBAIO16EXPSUNI
Unit Weight: 444.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.