2906526

Phoenix Contact
651-2906526
2906526

Mfr.:

Description:
Electrical Enclosure Accessories UMK-BE 11,25 GROSSVERPACKUNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹145.36
₹104.36 ₹1,043.60
₹94.11 ₹2,352.75
₹92.25 ₹4,612.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
Elements
Base Element
11.25 mm
77 mm
15.5 mm
Green
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Series: UMK-BE
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.