2909511

Phoenix Contact
651-2909511
2909511

Mfr.:

Description:
Industrial Relays PLC-RSC-120UC/21-21/ EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
20
Expected 25-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,575.32 ₹3,575.32

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relays
Relay Module
Screw
DPDT (2 Form C)
6 A
Screw
Non-Latching
120 VAC to 110 VDC
4.5 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
PLC-RSC/EX
94 mm
14 mm
80 mm
Brand: Phoenix Contact
Current Rating: 6 A
Power Consumption: 540 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: PLC-RSC-120UC/21-21/EX
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490000
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.