3240716

Phoenix Contact
651-3240716
3240716

Mfr.:

Description:
Cable Ties WT-D HF 7,5X350

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.64 ₹18.64

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Releasable
Clear
Polyamide (PA)
13.78 in
0.295 in
Brand: Phoenix Contact
Series: WT-D
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-D_HF_7,5X350 WTDHF75X350
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT