3240765

Phoenix Contact
651-3240765
3240765

Mfr.:

Description:
Cable Ties WT-HF 4,5X290 BK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5,282

Stock:
5,282 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Ties
Black
Standard Duty
Polyamide (PA)
11.4 in
0.177 in
Brand: Phoenix Contact
Series: WT-HF
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_4,5X290_BK WTHF45X290BK
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT