3240801

Phoenix Contact
651-3240801
3240801

Mfr.:

Description:
Cable Tie Mounts WT-R HF 3,6X150

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Tie Mounts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WT-R
Cable Tie Mounts
Push Mount
Polyamide (PA)
5.9 in
150 mm
0.142 in
3.6 mm
Clear
Brand: Phoenix Contact
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-R_HF_3,6X150 WTRHF36X150
Unit Weight: 765 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT