3240837

Phoenix Contact
651-3240837
3240837

Mfr.:

Description:
Cable Ties WT-UV HF 7,8X365 BK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.02 ₹27.02

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant, Weather Resistant
Polyamide (PA)
14.37 in
0.307 in
220 N
Brand: Phoenix Contact
Series: WT-UV
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-UV_HF_7,8X365_BK WTUVHF78X365BK
Unit Weight: 5.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT