3241164

Phoenix Contact
651-3241164
3241164

Mfr.:

Description:
Cable Mounting & Accessories WP-FS IP68 M32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.01 ₹53.01

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
Cable Mounts
Black
Brand: Phoenix Contact
Height: 2.2 mm
IP Rating: IP68
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 2.345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
TARIC:
4016930090
BRHTS:
40169300
ECCN:
EAR99