TA136

Pico Technology
146-TA136
TA136

Mfr.:

Description:
Test Accessories - Other PicoScope MSO 16 bit logic interface cable

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,236.32 ₹2,236.32

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Accessories - Other
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Pico Technology
Product Type: Test Accessories - Other
Series: MSO accessory
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA136
Unit Weight: 21.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSO Accessories

Pico Technology MSO Accessories feature a variety of products designed to work with PicoScope Mixed Signal Oscilloscopes (MSOs). The PQ221 MSO pod spares kit includes replacement parts for the TA369 MSO pod for the PicoScope 6000E. The kit contains ground leads and one-, four-, and eight-way ground clips. The TA365 is a replacement MSO interface cable for the PicoScope 6000E TA369 MSO pod, while the TA136 is a replacement 20-way digital input cable that interfaces up to 16 digital signals to the digital ports on PicoScope 2000, 3000, and 5000 MSOs. The TA136 is 25cm in length and features 16 digital inputs and four ground connections. The TA139 logic test clips are designed for use with the TA136 20-way digital cable. The 12-pack contains eight gray clips and four black clips.