TA152

Pico Technology
146-TA152
TA152

Mfr.:

Description:
Test Probes BNC adaptor for 2.5 mm passive probes

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
16
Expected 26-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,956.78 ₹1,956.78

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Probe Tip
Brand: Pico Technology
Product Type: Test Probes
Series: Probe accessories
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA152
Unit Weight: 5.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Probe Accessories

Pico Technology Probe Accessories feature a variety of products specially engineered for use with oscilloscope probes and cables. The probe accessory kits are offered in basic, standard, and advanced versions. All of the kits are designed for 2.5mm oscilloscope passive probes. Also available are replacement spring or solid contact tips for 2.5mm passive probes, a probe tip to BNC adaptor, and precise SMD test clips with an 0.8mm male pin.