PIM438

Pimoroni
397-PIM438
PIM438

Mfr.:

Description:
Multiple Function Sensor Development Tools MAX30101 Breakout - Heart Rate, Oximeter, Smoke Sensor

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,169.23 ₹2,169.23

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Breakout Boards
Heart Rate, Oximeter, Smoke Sensor
MAX30105
3.3 V, 5 V
Brand: Pimoroni
Dimensions: 19 mm x 19 mm x 3.2 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 129.276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Breakout Boards

Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.