CA195LL032-2FT

PolyPhaser
44-CA195LL032-2FT
CA195LL032-2FT

Mfr.:

Description:
RF Cable Assemblies 2 FT 7/16 to 7/16 M/M 195 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,910.41 ₹5,910.41
₹5,246.97 ₹52,469.70
₹5,044.77 ₹1,26,119.25
₹4,876.11 ₹2,43,805.50
₹4,606.82 ₹4,60,682.00
₹4,324.48 ₹10,81,120.00

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
7/16
Plug (Male)
Straight
7/16
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
5.8 GHz
LMR-195
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Bronze
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 239.497 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER