ESXDC-DFM

PolyPhaser
44-ESXDC-DFM
ESXDC-DFM

Mfr.:

Description:
Connectorised Surge Protectors 7/16 F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, 1.5kW, IP67, 30 V Max., 25mJ, 30kA, Filter, Low PIM -155 dBc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,343.59 ₹17,343.59
₹16,609.34 ₹1,66,093.40

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
7/16
Connector
Connector
698 MHz to 2.7 GHz
30 V
10 A
Cellular, Industrial
- 50 C
+ 85 C
698MHz to 2.7GHz 7/16 DIN Bulkhead F/M Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 612.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

650MHz to 2.7GHz RF Coaxial Surge Protectors

PolyPhaser 650MHz to 2.7GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP), High Altitude Electro-Magnetic Pulse (HEMP), or power surges. These surge protectors are specially designed to pass through the desired frequency band while suppressing surges. The 650MHz to 2.7GHz surge protectors are commonly used in conjunction with antennas, radios, and other RF systems attached to a device near or outdoors to protect sensitive electronics.