GPS+06NFM

PolyPhaser
44-GPS+06NFM
GPS+06NFM

Mfr.:

Description:
Connectorised Surge Protectors Type N F/M Bulkhead Coaxial RF Surge Protector, 1.2GHz - 1.6GHz, 10W, IP67, 6 V Max., 175uJ, 15kA, Avalanche Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,351.01 ₹12,351.01
₹11,714.59 ₹1,17,145.90

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
N
Bracket
Screw
1.2 GHz to 1.6 GHz
6 V
AISG, Telemetry
- 40 C
+ 65 C
1.2GHz to 1.6GHz N Type Bulkhead F/M Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 158.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.5MHz to 6GHz RF Coaxial Surge Protectors

PolyPhaser 1.5MHz to 6GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP) or power surges caused by lightning or other substantial electrical changes. These surge protectors incorporate surge filter technology, and blocking cap, and gas tube technology to protect equipment up to a maximum power of 2kW. The 1.5MHz to 6GHz surge protectors are specially designed to pass through the desired frequency band while suppressing DC surges. These surge protectors are commonly used for radio and antenna installations where part or all of the system's equipment is outdoors, to protect sensitive equipment. Typical applications include remote industrial monitoring, ham radios, cellular communication systems, public safety systems, and industrial.