HT-RO-TSX-BDFM

PolyPhaser
44-HT-RO-TSX-BDFM
HT-RO-TSX-BDFM

Mfr.:

Description:
Connectorised Surge Protectors HEMP Tested 7/16 F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, .05uJ, 40kA, Filter, Low PIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,546.41 ₹24,546.41
₹23,507.45 ₹2,35,074.50

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
7/16
Connector
Connector
698 MHz to 2.7 GHz
- 50 C
+ 85 C
High Altitude EMP (HEMP) Tested Female to Male 7/16 DIN Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX HT RF EMP Surge Protectors

PolyPhaser TSX HT RF EMP Surge Protectors are HEMP tested to protect a wide range of 2.7GHz WiFi® and cellular power configurations. These surge protectors utilize a patented high-pass filter design that enables extremely low let-through voltage even at high surge current levels. The TSX HT surge protectors feature a bidirectional broadband filter, 7/16 DIN and N-Type connectors, ultra-low PIM <-155dBC, and bulkhead mount. These rugged High Altitude Electro-Magnetic Pulse (HEMP) tested bidirectional coaxial protectors are an ideal solution for protecting and hardening critical systems.