IX-1P

PolyPhaser
44-IX-1P
IX-1P

Mfr.:

Description:
Connectorised Surge Protectors Outdoor Twisted Pair Lightning Surge Protector, 1 Pair POTS, UL 497B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,142.82 ₹9,142.82
₹8,671.33 ₹86,713.30

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Panel, PCB
Screw
110 VDC
RS-232, RS-422, RS-485
- 40 C
+ 65 C
1 Pair POTS Lightning Surge Arrestor Suppressor Series
Brand: PolyPhaser
Capacitance: 40 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 497B
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 294.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99