OFAT-LCA-01

PolyPhaser
44-OFAT-LCA-01
OFAT-LCA-01

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Optic Bulkhead Attenuator, LC/APC Male to Female, 1dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,550.16 ₹3,550.16
₹2,780.49 ₹27,804.90
₹2,429.20 ₹2,42,920.00
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Attenuators
- 40 C
+ 75 C
LC
Brand: PolyPhaser
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
TARIC:
8517699090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER