RRF-220-NFF

PolyPhaser
44-RRF-220-NFF
RRF-220-NFF

Mfr.:

Description:
Connectorised Surge Protectors Positive Train Control (PTC) Filter, Railroad RF Band Pass with Surge Protector, 217 MHz to 223 MHz, Type N F/F, 100W CW, IP67, 50uJ, 10kA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,924.22 ₹32,924.22
₹31,532.11 ₹3,15,321.10

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
N
Connector
Connector
217 MHz to 223 MHz
Industrial
- 40 C
+ 85 C
217 MHz to 223 MHz Railroad Radio Frequency Filter with Surge Protector N Type Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.