TUSX-NFM

PolyPhaser
44-TUSX-NFM
TUSX-NFM

Mfr.:

Description:
Connectorised Surge Protectors Type N F/M Bulkhead Coaxial RF Surge Protector, 300MHz - 1.2GHz, DC Block, 2.5kW, IP67, .0075uJ, 40kA, Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,201.21 ₹16,201.21
₹15,366.31 ₹1,53,663.10

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
N
Connector
Connector
300 MHz to 1.2 GHz
Cellular and Industrial Communication Systems
- 50 C
+ 85 C
300MHz to 1.2GHz N Type Bulkhead F/M Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX & TUSX Bulkhead Coaxial RF Surge Protectors

PolyPhaser TSX and TUSX Bulkhead Coaxial RF Surge Protectors are manufactured with a coaxial in-line design, offering a wide operating frequency range. These surge protectors utilize a patented spiral design that enables an instantaneous response to lightning surges, protecting critical hardware while maintaining RF performance. The TSX and TUSX surge protectors operate at a 40kA surge current, with 2.5kW and 500W maximum power rating, and 698MHz to 2700MHz frequency range (TSX) and 300MHz to 1.2GHz (TUSX). These surge protectors feature a DC block, VSWR <1:1:1, low insertion loss, and are bidirectional. The TSX and TUSX surge protectors are compliant with RoHS and are IP67 rated. These surge protectors are ideal for cellular communication systems, public safety systems, emergency response systems, and industrial communications.