3925-9

Pomona Electronics
565-3925-9
3925-9

Mfr.:

Description:
Test Clips MINIGRABBER (WHITE)

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹287.93 ₹287.93

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Clips
RoHS:  
Minigrabber Clip
White
Brand: Pomona Electronics
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Description/Function: Minigrabber test clip
Insulation: Insulated
Insulation Material: Nylon
Jaw Opening: 3.05 mm
Length: 56.69 mm
Product Type: Test Clips
Series: 3925
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 30 V
Part # Aliases: 1924855
Unit Weight: 36.288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.