4614-0

Pomona Electronics
565-4614-0
4614-0

Mfr.:

Description:
Test Plugs & Test Jacks TRPL MIN BJACK MNT BASE 10/PKG (BLACK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,862.67 ₹1,862.67

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Accessory
Mounting Base Triple
Black
Brand: Pomona Electronics
Connector Type: Jack
Contact Material: Polycarbonate
Length: 1.38 in
Maximum Operating Temperature: + 115 C
Product Type: Test Plugs & Test Jacks
Series: 4614
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1919816
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
USHTS:
8535908060
TARIC:
8535900090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.