5186

Pomona Electronics
565-5186
5186

Mfr.:

Description:
Enclosures, Boxes & Cases SHIELDED BOX SIZE

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 11-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,571.63 ₹8,571.63

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Enclosures, Boxes & Cases
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Boxes
Shielded Box
Aluminum
Black
Natural
8.32 in
4.22 in
1.74 in
Brand: Pomona Electronics
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1632903
Unit Weight: 664.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
7616995190
JPHTS:
761699000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.