5188

Pomona Electronics
565-5188
5188

Mfr.:

Description:
Test Leads BNC (F) / TEST CLIPS

Datasheet:
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,794.47 ₹2,794.47

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BNC Breakout Cable
BNC (Female) to Micrograbber Clip
20 AWG Wire
Black, Red
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Features: Micrograbber Test Clip Hook is Beryllium Copper for Superior Strength
Insulation Material: Nylon
Maximum Operating Temperature: + 55 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 1632572
Unit Weight: 15.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499390
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.