5513

Pomona Electronics
565-5513
5513

Mfr.:

Description:
Attenuators - Interconnects BNC ATTENUATOR KIT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,229.83 ₹54,229.83

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Attenuators - Interconnects
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BNC
20 dB
2 W
50 Ohms
0.9 dB
- 55 C
+ 102 C
Brand: Pomona Electronics
Length: 34.54 mm
Maximum Frequency: 8 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: 1913595
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8543709099
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.