5697-36

Pomona Electronics
565-5697-36
5697-36

Mfr.:

Description:
RF Cable Assemblies BNC ML 50OHM CBL 36"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
40
Expected 19-03-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,427.56 ₹1,427.56

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
RG-58C/U
Black
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 5697
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 1905759
Unit Weight: 58.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99