6283-C-48

Pomona Electronics
565-6283-C-48
6283-C-48

Mfr.:

Description:
Test Leads SHROUDED DOUBLE BA

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,323.18 ₹3,323.18

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Cable
Banana Plug (Double) With Shroud
RG-58C/U
4 ft
Black
Brand: Pomona Electronics
Contact Material: Brass
Contact Plating: Nickel
Insulation Material: Polypropylene
Maximum Operating Temperature: + 55 C
Product: Safety Test Leads
Product Type: Test Leads
Series: 6283
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Part # Aliases: 1633127
Unit Weight: 56.699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499390
BRHTS:
85444200
ECCN:
EAR99