73085-2

Pomona Electronics
565-73085-2
73085-2

Mfr.:

Description:
Test Plugs & Test Jacks TERMINAL JACK, MALE 10-32 (RED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹614.06 ₹614.06

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Terminal Jack
Male Threaded
Red
20 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Product Type: Test Plugs & Test Jacks
Series: 73085
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Part # Aliases: 3395350
Unit Weight: 12.384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7308x Terminal Jacks & Jumper Test Leads

Pomona 7308x Terminal Jacks and Jumper Test Leads for nuclear power are two-part jumpers and color-coded connectors that help reduce human error and help maintain the highest level of safety for humans and property, as well as reduce the likelihood of an expensive reactor shut-down. The components are helping nuclear power plants streamline testing procedures and improve human performance by providing a higher level of quality, reliability, and utility. By integrating a common set of connectors and a consistent color scheme (and eliminating painted terminal jacks with paper labels) into procedures and peer check processes, plant technicians reduce the risk of placing jumpers on the wrong terminals.