AL-B-4-0

Pomona Electronics
565-AL-B-4-0
AL-B-4-0

Mfr.:

Description:
Test Leads ALLIGATOR CLIP PAT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Pomona Electronics AL-B-12-0
Pomona Electronics
Test Leads ALLIG CL PATCH CORD (BLACK)

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Patch Cord
Alligator Clip
Black
Brand: Pomona Electronics
Contact Plating: Nickel
Current Rating: 5 A
Features: Ideal for use As a Temporary Jumper Wire
Maximum Operating Temperature: + 50 C
Product: Test Leads
Product Type: Test Leads
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 150 V
Part # Aliases: 1893792
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.