1SP0335D2S1-MBN1000FH45F-H

Power Integrations
869-1SP0335D2S1-MBN1
1SP0335D2S1-MBN1000FH45F-H

Mfr.:

Description:
Power Management Modules ONLY for Hitachi MBN1000FH45F-H module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,204.72 ₹12,204.72
₹11,829.20 ₹1,41,950.40
₹10,946.79 ₹4,59,765.18
₹9,388.82 ₹9,57,659.64
402 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
26.5 V
15 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 4.5 kV
Fall Time: 30 ns
Input Voltage - Min: 23.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 2.3 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 9 ns
Series: Plug-and-Play
Factory Pack Quantity: 6
Subcategory: Embedded Solutions
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.