2SD106AI-17 UL

Power Integrations
869-2SD106AI-17UL
2SD106AI-17 UL

Mfr.:

Description:
Gate Drivers 2-Ch Scale-1 6A IGBT Driver 1700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
105
Expected 28-05-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,536.04 ₹9,536.04
₹8,105.73 ₹81,057.30
₹7,628.65 ₹2,67,002.75
₹6,675.42 ₹7,00,919.10

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS: N
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
6 A
14.5 V
15.5 V
Inverting
100 ns
80 ns
- 40 C
+ 85 C
2SD106AI
Bulk
Brand: Power Integrations
Input Voltage - Max: 16 V
Input Voltage - Min: 0 V
Product Type: Gate Drivers
Factory Pack Quantity: 35
Subcategory: PMIC - Power Management ICs
Tradename: Scale-1
Part # Aliases: 2SD106AI-17 UC
Unit Weight: 40.658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.