2SD300C17A2C

Power Integrations
869-2SD300C17A2C
2SD300C17A2C

Mfr.:

Description:
Power Management Modules Conformal Coded PI Gate Driver Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,467.88 ₹1,85,614.56
₹13,446.81 ₹6,45,446.88
108 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
IGBT Drivers, MOSFET Drivers
16 V
- 15 V to 15 V
30 A
60 kHz
Brand: Power Integrations
Input Voltage - Min: 14 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 8 W
Packaging: Bulk
Product Type: Power Management Modules
Series: SCALE-2
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2SD300C17A2 Dual Channel Drives

Power Integrations 2SD300C17A2 Dual Channel Drives are high-quality and low-cost SCALE™-2 dual-driver cores that are a second source to Infineon's 2ED300C17-S and 2ED300C17-ST. These drivers are highly reliable and functionally compatible with 2ED300C17-S/2ED300C17-ST. The 2SD300C17A2 devices combine a two-channel driver core with an isolated DC/DC converter, short circuit protection, and supply voltage monitoring. These drivers also provide a gate voltage swing of ±15V and an output current of 30A with a drive power of 4W per channel.