2SP0320T2C0-12

Power Integrations
869-2SP0320T2C0-12
2SP0320T2C0-12

Mfr.:

Description:
Gate Drivers 2SP0320 PI Gate Driver ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,980.19 ₹16,980.19
₹16,457.45 ₹1,97,489.40
₹15,230.27 ₹6,39,671.34
102 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
20 A
14.5 V
15.5 V
7 ns
25 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Brand: Power Integrations
Input Voltage - Max: 15.5 V
Input Voltage - Min: 14.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 3
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

2SP0320T2C0-12 Dual Channel IGBT Driver

Power Integrations 2SP0320T2C0-12 Dual Channel IGBT Driver is a compact, high-performance, plug-and-play device. The driver is based on SCALE™-2 technology for individual and parallel-connected modules in 2-level, 3-level, and multilevel converter topologies. 2SP0320T2C0-12 is a dual-channel gate driver designed for 1200V IGBT modules. The Power Integrations 2SP0320T2C0-12 Dual Channel IGBT Driver features an electrical or fiber-optic interface with a built-in DC/DC power supply. The driver has turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility.