CAP002DG

869-CAP002DG
CAP002DG

Mfr.:

Description:
Power Management Specialised - PMIC Part Changed to REEL P/N 869-CAP002DG-TL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹69.89
Min:
1

Similar Product

Power Integrations CAP002DG-TL
Power Integrations
Power Management Specialised - PMIC X Capac Discharge IC 825 V 500 nF

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CAP002
Battery Management
SMD/SMT
SOIC-8
825 V
825 V
0 C
+ 105 C
21.7 uA
Tube
Brand: Power Integrations
Input Voltage Range: 825 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Tradename: CapZero
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.