CPZ1062M-TL

Power Integrations
869-CPZ1062M-TL
CPZ1062M-TL

Mfr.:

Description:
AC/DC Converters 120W 135W 3.87A Clamp Innoswitch4-CZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,518

Stock:
3,518 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.95 ₹109.95
₹99.70 ₹997.00
₹90.20 ₹2,255.00
₹79.95 ₹7,995.00
₹75.10 ₹18,775.00
₹72.21 ₹36,105.00
₹68.86 ₹68,860.00
Full Reel (Order in multiples of 2000)
₹64.29 ₹1,28,580.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
MinSOP-16A
120 W, 135 W
85 VAC
265 VAC
Flyback
Si
140 kHz
- 40 C
+ 150 C
3.87 A
CPZ10
Reel
Cut Tape
Brand: Power Integrations
Isolation: Isolated
Moisture Sensitive: Yes
Product: Active Clamps
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: ClampZero
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ClampZero™ Active Clamp ICs

Power Integrations ClampZero™ Active Clamp ICs pairs with the InnoSwitch™4 family of ICs to eliminate energy wasted due to switching losses in the clamp and primary switch. This combination dramatically improves power supply efficiency, easily exceeding 95%, while maintaining the flyback architecture's flexibility and low component count.