DAK-18

869-DAK-18
DAK-18

Mfr.:

Description:
Power Management IC Development Tools Output: 3.3V 5V 30V @ 10W

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
AC/DC Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
3.3 V, 5 V, 30 V
EP-18
DAK-18
Brand: Power Integrations
Dimensions: 113 mm x 39 mm x 25 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 30 mA, 900 mA, 1.5 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.