IMX2378F-TL

Power Integrations
869-IMX2378F-TL
IMX2378F-TL

Mfr.:

Description:
Switch ICs - Various 55 W 750V (3 CV) w/ SR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
₹181.70 ₹3,27,060.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Switch ICs - Various
RoHS:  
Flyback Switcher ICs
- 40 C
+ 150 C
SMD/SMT
InSOP-T28D
Reel
Cut Tape
Brand: Power Integrations
Moisture Sensitive: Yes
Off Isolation - Typ: 4 kVAC
Product Type: Switch ICs - Various
Series: InnoMux2-EP
Factory Pack Quantity: 1800
Subcategory: Switch ICs
Supply Voltage - Max: 277 V
Supply Voltage - Min: 90 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.

FEATURED PRODUCTS
POWER INTEGRATIONS