LCS702LG

Power Integrations
869-LCS702LG
LCS702LG

Mfr.:

Description:
Gate Drivers Integrated LLC Cntrl w/ HV MOSFETs & Drv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹364.33 ₹1,09,299.00
₹359.67 ₹1,83,431.70
₹356.88 ₹3,64,017.60
₹355.02 ₹8,94,650.40

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
2 Driver
2 Output
11.4 V
15 V
- 40 C
+ 150 C
HiperLCS
Tube
Brand: Power Integrations
Product Type: Gate Drivers
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: HiperLCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCS70x HiperLCS™ Integrated LLC Controllers

Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers are an Integrated LLC power stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller of the LCS70x HiperLCS  Integrated LLC Controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. Typical applications for the Power Integrations LCS70x HiperLCS Integrated LLC Controllers are high efficiency power supplies, LCD TV power supplies, LED street and area lighting, printer power supplies, and audio amplifiers.