LCS7269Z

Power Integrations
869-LCS7269Z
LCS7269Z

Mfr.:

Description:
Power Management Specialised - PMIC 1400W, 600 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,597.11 ₹1,597.11
₹1,414.47 ₹14,144.70
₹1,372.54 ₹34,313.50
₹1,259.79 ₹1,25,979.00
₹1,211.34 ₹3,02,835.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Specialised - PMIC
RoHS:  
LCSHB
Hiper
Through Hole
POWeDIP-20B
440 V
345 V
- 40 C
+ 150 C
Tube
Brand: Power Integrations
Input Voltage Range: 345 V to 440 V
Moisture Sensitive: Yes
Output Voltage Range: 5 V
Product: LLC Switcher ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HiperLCS-2 Off-Line LLC Switcher IC Chipsets

Power Integrations HiperLCS-2 Off-Line LLC Switcher IC Chipsets feature 600V half-bridge synchronous rectification and FluxLink feedback. These Power Integrations devices achieve high efficiency and a compact size in power supplies up to 220W with no heat sink and 1650W with a heat sink. The HiperLCS-2 IC chipset simplifies the design and manufacture of LLC resonant power converters. The LCS726x primary-side devices incorporate a 600V FREDFET in a half-bridge arrangement with control, level shifting, drive, and self-powered start-up. The LSR2000C master controller device provides reinforced isolated feedback, output sensing, and SR management.