LNK302DN-TL

Power Integrations
869-LNK302DN-TL
LNK302DN-TL

Mfr.:

Description:
AC/DC Converters 63 mA (MDCM) 80 mA (CCM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52,869

Stock:
52,869 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.89 ₹69.89
₹68.11 ₹1,702.75
₹58.05 ₹5,805.00
₹56.00 ₹28,000.00
₹52.83 ₹52,830.00
Full Reel (Order in multiples of 2500)
₹48.83 ₹1,22,075.00
₹46.40 ₹2,32,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SO-8C
12 V
85 VAC
265 VAC
Si
66 kHz
72 %
260 uA
- 40 C
+ 150 C
63 mA
LNK30
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-TN
Type: Off Line Converter
Unit Weight: 364.894 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.