LNK6417K-TL

Power Integrations
869-LNK6417K-TL
LNK6417K-TL

Mfr.:

Description:
AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹52.18 ₹2,60,900.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
eSOP-12B-5
8.5 W, 9 W
90 VAC
264 VAC
Si
85 kHz
- 40 C
+ 150 C
LNK64
Reel
Brand: Power Integrations
Moisture Sensitive: Yes
Number of Outputs: 1
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-3
Type: CV/CC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNK6406D LinkSwitch™3 AC/DC Converter

Power Integrations LNK6406D LinkSwitch™3 AC/DC Converter simplifies low power CV/CC charger designs by eliminating the optocoupler and secondary circuitry. LinkSwitch™ introduces a revolutionary control technique that provides accurate output voltage and regulates the flow of current. This device has a 725V power MOSFET, a novel ON/OFF control state machine and a high voltage switched current source. LinkSwitch™ compensates for transformer inductance tolerances, input line voltage variations and cable voltage drop. This IC has a programmable switching frequency of up to 85kHz to reduce transformer size.