LYT0006P

Power Integrations
869-LYT0006P
LYT0006P

Mfr.:

Description:
LED Lighting Driver ICs LYTSwitch LED Driver 175 mA (MDCM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹117.41 ₹117.41
₹87.40 ₹874.00
₹74.17 ₹3,708.50
₹67.93 ₹6,793.00
₹63.64 ₹15,910.00
₹61.13 ₹30,565.00
₹54.98 ₹54,980.00
₹54.88 ₹1,37,200.00
₹54.23 ₹2,71,150.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, Flyback, SEPIC
280 mA
PDIP-8B-7
308 V
85 V
66 kHz
Adjustable
LYTSwitch-0
- 40 C
+ 150 C
Thermal Shutdown
Tube
Brand: Power Integrations
Development Kit: RDK-355
Input Voltage: 85 VAC to 308 VAC
Mounting Style: Through Hole
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Supply Current - Max: 226 uA
Tradename: LYTSwitch
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LYTSwitch-0 Off-Line Low Power LED Driver ICs

Power Integrations LYTSwitch-0 Off-Line Low Power LED Driver ICs integrate a 700V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit, and thermal shutdown circuitry into a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin. This eliminates the need for a bias supply and associated circuitry and allows discrete inductors to be used. The fully integrated auto-restart circuit in the Power Integrations LYTSwitch-0 family safely limits output power during fault conditions such as short-circuit or open-loop, reducing component count.