PFS7539L

Power Integrations
869-PFS7539L
PFS7539L

Mfr.:

Description:
Power Factor Correction - PFC 1000 W peak power 180 VAC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹339.18 ₹339.18
₹335.45 ₹3,354.50
₹320.54 ₹9,616.20
₹276.74 ₹33,208.80
₹269.29 ₹72,708.30
₹262.77 ₹1,34,012.70
₹237.61 ₹2,42,362.20
₹236.68 ₹5,96,433.60

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 150 C
Through Hole
SIP-16D-13
Tube
Brand: Power Integrations
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: HiperPFS-3
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HiperPFS™ Family High Power PFC Controllers

Power Integrations HiperPFS™ Family High Power PFC Controllers each incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, and high-voltage power MOSFET in a single, low-profile eSIP™ power packagethat is able to provide near unity input power factor. These controllers eliminate the PFC converter's need for external current sense resistors and the power loss associated with those components, and leverage an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. This control technique is designed to maximize efficiency over the entire load range of the converter, particularly at light loads, and also significantly minimizes the EMI filtering requirements due to its wide-bandwidth spread spectrum effect. Power Integrations HiperPFS™ Family HighPower PFC Controllers include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start, UV, OV, brown-in/out, and hysteretic thermal shutdown. They also provide cycle-by-cycle current limit for the power MOSFET, power limiting of the output for overload protection, and pin-to-pin short-circuit protection.