PFS7625H

Power Integrations
869-PFS7625H
PFS7625H

Mfr.:

Description:
Power Factor Correction - PFC PFC CTRL 600V High PF 185W 205W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.22 ₹270.22
₹259.04 ₹7,771.20
₹222.70 ₹26,724.00
₹210.59 ₹56,859.30
₹206.86 ₹1,05,498.60
₹188.22 ₹1,91,984.40
₹185.43 ₹4,67,283.60
₹183.56 ₹9,19,635.60

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Factor Correction - PFC
RoHS:  
22 kHz to 123 kHz
- 40 C
+ 150 C
Through Hole
eSIP-16
Tube
Brand: Power Integrations
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: HiperPFS-4
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Tradename: HiperPFS
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310075
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HiperPFS™-4 PFC Controllers

Power Integrations HiperPFS-4 PFC (Power Factor Correction) Controllers incorporate a Continuous Conduction Mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect. 

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.