TOP265EG

Power Integrations
869-TOP265EG
TOP265EG

Mfr.:

Description:
AC/DC Converters Int Off-Line Swtr 57W/81W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,824

Stock:
28,824 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹142.57 ₹142.57
₹123.00 ₹1,230.00
₹118.34 ₹2,958.50
₹105.29 ₹10,107.84
₹102.50 ₹29,520.00
₹100.63 ₹53,132.64
₹95.04 ₹95,800.32
₹88.71 ₹4,47,098.40

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
eSIP-7C
19 V
57 W
85 VAC
265 VAC
Si
132 kHz
78 %
1.4 mA
- 40 C
+ 150 C
TOP265
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Type: Off Line Converter
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.