TOP268VG

Power Integrations
869-TOP268VG
TOP268VG

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 112W/148W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,496

Stock:
8,496 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.45 ₹212.45
₹178.91 ₹4,472.75
₹159.34 ₹15,296.64
₹154.68 ₹44,547.84
₹153.75 ₹81,180.00
₹142.57 ₹1,43,710.56
₹141.63 ₹3,60,306.72
₹139.77 ₹7,04,440.80

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-12
12 V
21.5 W, 36 W
Si
66 kHz, 132 kHz
3.4 mA
- 40 C
+ 150 C
TOP268
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Type: Off Line Converter
Unit Weight: 1.667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TOPSwitch®JX Integrated Off-Line Switchers

The Power Integrations TOPSwitch®-JX family of integrated off-line switchers features EcoSmart® energy efficient technology for highly efficient power supplies. TOP264 - TOP271 devices cost effectively incorporate a 725 V power MOSFET, high voltage switched current source, multi-mode PWM control, oscillator, fault protection, and other control circuitry onto a monolithic device. TOPSwitch-JX integrated off-line switchers are energy efficient over the entire load range and provide no-load consumption below 100 mW at 265 VAC as well as up to 750 mW standby output power for 1 W input at 230 VAC. These Power Integrations devices allow for high design flexibility, lowering system cost. The extensive protection features of the TOPSwitch-JX switcher family includes auto-restart that limits power delivery to <3% during overload faults.